Renkforce PC tuning kit Intel® Core™ i5 i5-10500 (6 x 3.10 GHz) 16 GB Intel UHD Graphics 630 ATX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Internal connections (onboard)
- 1 x 24-pin ATX main power connector
- 1 x 4-pin ATX 12V power connector
- 1 x 8-pin ATX 12V power connector
- 1 x CPU fan header
- 4 x system fan headers
- 2 x addressable LED strip Headers
- 2 x RGB LED strip headers
- 1 x Q-Flash Plus button
- 6 x SATA 6Gb/s connectors
- 2 x M.2 socket 3 connectors
- 1 x front panel header
- 1 x front panel audio header
- 1 x S/PDIF out header
- 1 x USB 3.2 Gen 1 header
- 1 x USB 2.0/1.1 header
- 1 x Trusted Platform Module header (For the GC-TPM2.0 SPI/GC-TPM2.0 SPI 2.0 module only)
- 2 x Thunderbolt™ add-in card connectors
- 1 x serial port header
- 1 x Clear CMOS jumper
Range of uses | Office , Design , Gaming , Home , Media |
---|---|
Chipset | Intel® Z490 |
Form factor | ATX |
RAM | 16 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
Motherboard | Z490 UD (rev. 1.0) |
Features | Intel® Optane™ Memory Ready |
CPU series | Intel® Core™ i5 |
Processor generation | 10th Gen (Comet Lake) |
Processor/type | i5-10500 |
---|---|
Processor cores (No.) | 6 x |
CPU speed | 3.10 GHz |
Turbo frequency (max.) | 4.50 GHz |
Interfaces | HDMI™ , Audio 5.1 (3.5 mm jack) , USB 3.2 (Gen 1) , RJ45 |
No. of DDR4 slots | 4 x |
No. of Gigabit LANs | 1 x |
No. of PCI ports | 3 x |
No. of PCIe x16 | 1 x |
No. of PCIe x4 | 1 x |
No. of PS/2 ports | 1 x |
No. of SATA III ports | 6 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 1 x |
Onboard graphics | Integrated Graphics |
Onboard audio | 5.1 |
Base | Intel® 1200 |
No. of USB 3.1 | 5 x |
RAM / Max. upgrade | 128 GB |
Product type | PC tuning kit |
PC Tuning Kit, Intel-I5-10500, 16GB, Z490 UD
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly matched
CPU: Intel I5-10500 ( 6 x 3.1 to 4.5 GHZ ) incl. fan
Main board: Gigabyte Z490 UD
graphics (on chip): Intel UHD 630
main memory: 16 GB DDR4
fully assembled and tested!
Even more performance
upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set provides the corresponding interfaces (PCI / PCIe x1 / PCIe x16).
This text is machine translated.
Highlights & Details
- Intel Core i5 i5-10500 (6 x 3.10 GHz) processor
- Gigabyte Z490 UD ATX motherboard
- 16 GB DDR4 RAM
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Delivery
- Tuning kit, driver DVD, SATA cable, instructions, cover housing
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits