Renkforce PC tuning kit Intel® Core™ i5 i5-7400 (4 x 3 GHz) 8 GB Intel HD Graphics 630 Micro-ATX
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- 1x/M.2 Socket
- 1 x serial port on board
- 1x S/PDIF connector on board
Range of uses | Office , Media |
---|---|
Chipset | Intel® H110 |
Form factor | Micro-ATX |
RAM | 8 GB |
Graphics card type | Intel HD Graphics |
Graphics card type | 630 |
Motherboard | GIGABYTE GA-H110M-S2H |
CPU series | Intel® Core™ i5 |
Processor generation | 7th Gen (Kaby Lake) |
Processor/type | i5-7400 |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 3 GHz |
Turbo frequency (max.) | 3.5 GHz |
Interfaces | Audio 5.1 (3.5 mm jack) , DVI , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , M.2 , Microphone (3.5 mm jack) , PCI-Express , PCIe 3.0 x4 , PS/2 , SATA III , USB 2.0 (Motherboard) , USB 3.0 (Motherboard) , USB 3.1 , VGA |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 4 x |
Onboard graphics | 1x HDMI, 1xVGA, 1x DVI |
Onboard audio | 5.1 |
Base | Intel® 1151 |
No. of USB 3.1 | 2 x |
Product type | PC tuning kit |
Renkforce PC tuning kit (Media) Intel I 5-7400 (4x 3.0 GHZ), 8 GB
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete set consists of motherboard, processor, RAM and CPU-cooler and is already completely assembled. Through the exchange of relevant components, which are decisive for the power of the PC, the PC is up to date with the latest technology.
Perfectly tuned to each other
The Intel Core i 5-7400 processor provides you with 4x 3 GHz of processing power. Besides the 8 GB DDR4 RAM, this tuning kit is completed by an onboard Intel HD Graphics 630 graphics, so you can connect your monitor directly via HDMI, DVI or VGA to the motherboard. These components are perfectly matched and already mounted on a GIGABYTE GA-H110 M-S2H Main board mounted. And installation will take no time at all thanks to the detailed instructions provided.
Even more power
The upgrade of your PC-system with a new tuning kit offers you the perfect opportunity also other hardware through the latest components to replace. You decide yourself whether existing drives continue to be used or your system, for example, by a fast SSD is supplemented. Exchange your in the years come PC case and power supply and put on a new design and higher energy efficiency. For existing plug-in cards such as graphic cards, make sure that the new upgrade set the appropriate interfaces (PCI/PCIe x1/PCIe x16).
This text is machine translated.
Highlights & Details
- Intel i 5-7400 (4x 3 GHz) processor
- 8 GB DDR4 2400MHz (8GB/2x RAM slots, 1 x free)
- Gigabyte GA-H110M-S2H mainboard.
- The performance enhancement for your PC system
- Coordinated Components
- Preassembled.
Delivery
- Tuning Kit
- User manual.
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
Supplied in office packaging.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits