Renkforce PC tuning kit Intel® Core™ i5 i5-7600K (4 x 3.8 GHz) 16 GB Intel HD Graphics 630 ATX
High-performance upgrade set with Intel i 5-7600 K processor (Kaby Lake) and ASUS PRIME Z270-P motherboardWith this high performance upgrade set renkforce turn your computer into a latest high-performance machine. The components used were specially t…
- Warranty: 24 months
- Manufacturer: Renkforce
High-performance upgrade set with Intel i 5-7600 K processor (Kaby Lake) and ASUS PRIME Z270-P motherboardWith this high performance upgrade set renkforce turn your computer into a latest high-performance machine. The components used were specially t…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Range of uses | Gaming |
---|---|
Chipset | Intel® Z270 |
Form factor | ATX |
RAM | 16 GB |
Graphics card type | Intel HD Graphics |
Graphics card type | 630 |
Motherboard | ASUS Prime Z270-P |
CPU series | Intel® Core™ i5 |
Processor generation | 7th Gen (Kaby Lake) |
Processor/type | i5-7600K |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 3.8 GHz |
Turbo frequency (max.) | 4.2 GHz |
Interfaces | PS/2 , DVI , HDMI™ , LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , S/PDIF (TOSLINK) , Audio 5.1 (3.5 mm jack) , M.2 |
No. of DDR4 slots | 4 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 4 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PCIe x4 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 4 x |
Onboard graphics | DVI, HDMI™ |
Onboard audio | 7.1 HD |
Base | Intel® 1151 |
Motherboard slots | 16 GB DDR4 2800 MHz (2x 8GB/4x RAM slots) |
Product type | PC tuning kit |
Upgrade set Intel® Core® i 5-7600 K 16 GB DDR4
High-performance upgrade set with Intel i 5-7600 K processor (Kaby Lake) and ASUS PRIME Z270-P motherboard
With this high performance upgrade set renkforce turn your computer into a latest high-performance machine. The components used were specially tuned to each other and ensure maximum efficiency.
The upgrade set is already completely pre-assembled and is delivered with a detailed installation instructions, so that your old system instantly up to date with the latest technology.
To be used in this set the new Intel i 5-7600 K (Kaby Lake) CPU with an installed quiet fan, 16 GB DDR4 RAM and the PRIME Z270-P motherboard from ASUS.
The new Intel Kaby Lake CPU generation is characterised by a further optimisation and improvement of performance, as well as through a reduction in power consumption and the associated waste heat. The advantage for the user is in addition to the performance gain a quieter environment.
For use coming ASUS PRIME Z270-P board features a variety of special features:
• 5X protection III: Multiple hardware protection for a comprehensive security
• LED lighting: lighting control for both the pcie slot as well as the audio trace
• Two native M.2 and NVMe-PCIe RAID support: extremely fast transfer rates
• DDR4 memory support
• Intel® Optane™ Memory Support: The latest high-speed memory technology
Safety Deposit Box slot-core reinforced pcie slot prevents damage
Safety Deposit Box slot core is the exclusive ASUS-PCIE-slot. Safety Deposit Box slot core has a reinforced design, which is anchored with a special hooks on the motherboard and offers as compared to the standard extension slots a 1.6-fold greater holding and 1.3-fold higher protection against bending.
Connect with unmatched speed
- Intel Optane Memory Ready
Intel ® Optane-Speicher* is a revolutionary (non-volatile data memory) technology of the motherboards of the prime200 series is supported. Intel-Optane-Memory Modules accelerate the connected data memory, the startup to speed up. The system operates a total of faster and responsiver.
- Unique speed of up to 32 Gb/s thanks to the integrated M.2
With the bandwidth of four PCI Express 3.0/2.0-Lanes supports of the M.2-standard data transfer rates of up to 32 Gb/s. In particular benefited from the drive on which the operating system or applications are installed so that the entire PC and above all professional applications at maximum speed can be operated.
Illumi functioning Your System - Lighting Control for both the pcie slot as well as the illuminated tracks
The integrated LED lighting options illuminieren the PC-system with a wide variety of eye-catching styles.
Gaming Sound-combined onboard features provide a high-quality sound
Intelligent Design and premium hardware offer a until then unprecedented audio quality!
Award-winning UEFI BIOS
The elegant graphical UEFI BIOS with mouse control is now even great. Both PC beginners as well as for an experienced overclockers are available optionally the simple EZ-mode or the Advanced Mode.
AI Suite 3 - direct access to innovative ASUS Features
The ASUS AI Suite 3 has a revised, clearly and attractively designed interface with support for large monitors. The package provides access to all exclusive ASUS features. With the Suite, users can easily system over-clocking, power consumption, fan speeds and voltages. The Multifunctional App boasts a wide variety of functions, which is particularly easy to use. In this way, the user is no longer between the various utilities back and forth.
This text is machine translated.
Highlights & Details
- Intel® Core™ i5 i5-7600K (4 x 3.8 GHz) CPU
- 16 GB DDR4 2800 MHz (2x 8GB/4x RAM slots)
- ATX motherboard.
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Delivery
- Motherboard
- Processor
- RAM
- CPU cooler
- Cables
- Driver
- Instructions
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
Microsoft Windows ® 8.1 64-bit and Windows ® 7 32/64-bit support only with 6 te generation Intel processors.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits