Renkforce PL500D duo Powerline starter kit 500 Mbps

  • Item no.: 1299311
  • Manufacturer no.: RF-3897933
  • EAN: 4064161037332

PL500D duo starter kitInternet in every room: This adapters use existing power line in order to bring the Internet into the desired room - no need for long cables.Connect an adapter to your router. The other simply at the destination in the socket - …

  • Item no.: 1299311
  • Manufacturer no.: RF-3897933
  • EAN: 4064161037332

PL500D duo starter kitInternet in every room: This adapters use existing power line in order to bring the Internet into the desired room - no need for long cables.Connect an adapter to your router. The other simply at the destination in the socket - …

Depth 29 mm
Height 82 mm
Width 68 mm
Powerline data transfer rate 500 Mbps
Built-in socket No
LAN data transfer rate 100 Mbps
No. of LAN ports 2 x
Wi-Fi transmission rate (max.) 0 MBps
Product type Powerline starter kit

Technical data

Depth 29 mm
Height 82 mm
Width 68 mm
Powerline data transfer rate 500 Mbps
Built-in socket No
LAN data transfer rate 100 Mbps
No. of LAN ports 2 x
Wi-Fi transmission rate (max.) 0 MBps
Product type Powerline starter kit

Frequently bought together

Similar products

See and discover other items from category Powerline