Renkforce PL500D WiFi Powerline Wi-Fi adapter 500 Mbps
PL500D Wi-Fi adapter - Expand your powerline networkWi-Fi coverage in every room: the adapter uses the electrical wiring to provide Wi-Fi access across your home.Just plug the adapter into the mains outlet and get instant Wi-Fi coverage…
- Warranty: 24 months
- Manufacturer: Renkforce
PL500D Wi-Fi adapter - Expand your powerline networkWi-Fi coverage in every room: the adapter uses the electrical wiring to provide Wi-Fi access across your home.Just plug the adapter into the mains outlet and get instant Wi-Fi coverage…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Depth | 40 mm |
---|---|
Height | 68 mm |
Width | 68 mm |
Powerline data transfer rate | 500 Mbps |
Built-in socket | No |
LAN data transfer rate | 100 Mbps |
No. of LAN ports | 1 x |
Wi-Fi transmission rate (max.) | 150 Mbps |
Product type | Powerline Wi-Fi adapter |
Renkforce PL500D Wi-Fi adapter
PL500D Wi-Fi adapter - Expand your powerline network
Wi-Fi coverage in every room: the adapter uses the electrical wiring to provide Wi-Fi access across your home.
Just plug the adapter into the mains outlet and get instant Wi-Fi coverage.
And there's the smartphone app that lets you set up your Powerline network. No hassle whatsoever.
Wi-Fi Move Technology
Smart Wi-Fi Move technology takes things to the next level by automatically connecting mobile phones, tables and laptops to the internet. - full Wi-Fi coverage in all rooms on all floors. Thanks to their compact and unobtrusive design they blend in nicely. This Powerline kit means the future starts right now.
The brand-new WiFi Move technology ensures maximum internet accessibility in each and every room - before you are even in it. And only WiFi Move enables a large number of Wi-Fi access points in your home. And the best part: ymobile phone, tablets or PC automatically connect to the nearest adapter. Means you've got permanent Wi-Fi coverage and are able to use the full potential of your mobile devices. Eperience a whole new level of online entertainment and high-speed media streaming. Wi-Fi Move allows you to set up an app-controlled large-scale wireless network in your home very quickly. Choose your own passwords and other security settings. All settings are automatically shared with every WiFi Move access point. Goes without saying that WiFi Move also enables expanding the network whenever you like: just plug an adapter into a socket near where you need internet access.
iOS and Android App
Devolo's free Cockpit app allows you to adjust settings and manage the network. Shows all connected Conrad and devolo powerline adapters.
- Test Powerline adapter speed
- Activate and manage guest Wi-Fi
- Set and manage Wi-Fi times
- Change passwords
- Activate parental lock
Highlights & Details
- Wi-Fi access via powerlines for mobile phones and tablets
- Expanding an existing powerline network
- 500 Mbps transfer rate
- LAN access for smart TVs and game consoles
- Compact design enables use at any mains outlet
- Wi-Fi Move technology helps you set up a wireless network across your home quickly
- Manufactured by devolo
Facts
- Stable Wi-Fi for any internet-enabled device
- Automatic phase shift enables internet coverage in every room across your home
- Allows expanding the network by connecting more devices whenever you want. All that's required is an additional Powerline adapter.
- Finally acess to all your resources: use printers and hard drives at the same time. Listen to music, view pics, work on files or watch HD video in top quality.
- Automatic encryption Active protection against unauthorised access via the WPS/AES button. Right from the start.
- Also features devolo PowerSave technology that keeps energy consumption at a minimum. Continuously, smart and totally automatic.
Delivery
- Renkforce PL500D Wi-Fi adapter
- 1x network cable white
- Driver CD
- User manual.
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
Compatible with all Conrad and devolo adapters (except the 85 series).Renkforce Powerline adapters are protected against October 2017 types of KRACK hacking. Those parts of the WPA2 security protocol that proved vulnerable to KRACKs are not used in these types of dLAN products.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline