Renkforce PL500D WiFi Powerline Wi-Fi networking kit 500 Mbps

  • Item no.: 1299309
  • Manufacturer no.: RF-3897927
  • EAN: 4064161037363

PL500D Wi-Fi Network KitWi-Fi coverage in every room: these adapters use the electrical wiring to provide Wi-Fi access across your home.Connect an adapter to your router. Just plug the wireless adapter into the mains outlet and get inst…

  • Item no.: 1299309
  • Manufacturer no.: RF-3897927
  • EAN: 4064161037363

PL500D Wi-Fi Network KitWi-Fi coverage in every room: these adapters use the electrical wiring to provide Wi-Fi access across your home.Connect an adapter to your router. Just plug the wireless adapter into the mains outlet and get inst…

T 29 mm
Height 82 mm
Width 68 mm
Powerline data transfer rate 500 Mbps
Built-in socket No
LAN data transfer rate 100 Mbps
No. of LAN ports 2 x
Wi-Fi transmission rate (max.) 150 Mbps
Product type Powerline Wi-Fi networking kit

Technical data

T 29 mm
Height 82 mm
Width 68 mm
Powerline data transfer rate 500 Mbps
Built-in socket No
LAN data transfer rate 100 Mbps
No. of LAN ports 2 x
Wi-Fi transmission rate (max.) 150 Mbps
Product type Powerline Wi-Fi networking kit

Frequently bought together

Similar products

See and discover other items from category Powerline