Renkforce PL500D WiFi Powerline Wi-Fi starter kit 500 Mbps

  • Item no.: 1299308
  • Manufacturer no.: RF-3897924
  • EAN: 4064161037356

PL500D Powerline Starter KitWi-Fi coverage across you enire home: the adpaters use the electrical wiring to provide wireless internet in any room you choose. Connect an adapter to your router. Just plug the adapter into the mains outlet…

  • Item no.: 1299308
  • Manufacturer no.: RF-3897924
  • EAN: 4064161037356

PL500D Powerline Starter KitWi-Fi coverage across you enire home: the adpaters use the electrical wiring to provide wireless internet in any room you choose. Connect an adapter to your router. Just plug the adapter into the mains outlet…

Powerline data transfer rate 500 Mbps
Built-in socket No
LAN data transfer rate 100 Mbps
No. of LAN ports 1 x
Wi-Fi transmission rate (max.) 150 Mbps
Product type Powerline Wi-Fi starter kit

Technical data

Powerline data transfer rate 500 Mbps
Built-in socket No
LAN data transfer rate 100 Mbps
No. of LAN ports 1 x
Wi-Fi transmission rate (max.) 150 Mbps
Product type Powerline Wi-Fi starter kit

Frequently bought together

Similar products

See and discover other items from category Powerline