Renkforce PRO368 3x HDD copy station SATA incl. eraser function, portable
Quick Copy ModeQuick copy mode copies only Data and System area highly increasing the efficiency.Full EraseThe function will erase the whole sectors on the target HDD. It will take a longer time than quick erase. Complies with NIST800-88 Standards.Do…
Quick Copy ModeQuick copy mode copies only Data and System area highly increasing the efficiency.Full EraseThe function will erase the whole sectors on the target HDD. It will take a longer time than quick erase. Complies with NIST800-88 Standards.Do…
U-Reach PRO368 HDD copy station
Quick Copy Mode
Quick copy mode copies only Data and System area highly increasing the efficiency.
Full Erase
The function will erase the whole sectors on the target HDD. It will take a longer time than quick erase. Complies with NIST800-88 Standards.
DoD Erase
Erase HDD 3 times and follows USA DoD 5220.22-M standard
Highlights & Details
- Support 1-3 duplication without speed deceleration
- High copy speed 18GB/M for duplication and data comparison
- Supports 4 duplication modes: Quick Copy, All Partitions, Whole HDD and Percentage
- Supports 4 Erase Modes: Quick Erase, Full Erase, DOD Erase, Secure Erase
- Supports MBR, GPT, NTFS, Linux (ext2/3/4), Mac (HFS, HFS+, HFSX), and FAT16/32/64 formats
Facts
- Quick Copy Mode: copying of individual files
- Partition Copy Mode: copying of entire hard disk partitions
- Hard disks clone mode: 1 to 1 copy of a hard disk (only limited by the hard disk capacity)
- Full Erase: path and file is deleted
- Quick Erase: Only the path to the file is deleted
- DoD Erase: Data are highly secure bit for bit 3 x overwritten
- Supports hard drives up to a capacity of 15TB
- Supported File Systems: Linux (ext2, EXT3); NTFS, FAT, GPT
- The individual sectors for any car findet beim Hochfahren eine neue: Studied automatically error
- Power is supplied externally using the supplied power supply
- Data transfer rates of up to 250 MB/s (corresponds to 16 GB/min)
Delivery
- Duplicator x 1
- Anti-shock pad x 4
- Adaptor x1
- SATA Cable x 4
- Power Cord x 1
- Manual.
Comments
Customer reviews
Similar products
See and discover other items from category Data Backup & Cloners