Renkforce RF 3754060 USB / HDMI / RJ45 Adapter [1x USB-C socket - 1x USB-C socket, HDMI socket, RJ45 socket, USB 3.2 1st
Get your flexibility back USB-C™ ensures both high-speed transmission of audio/video and high-speed battery charging. Manufacturers now only rely on one single connection type for notebooks: USB-C™. With this adapter you can finally existing peripher…
- Warranty: 24 months
- Manufacturer: Renkforce
Get your flexibility back USB-C™ ensures both high-speed transmission of audio/video and high-speed battery charging. Manufacturers now only rely on one single connection type for notebooks: USB-C™. With this adapter you can finally existing peripher…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Cable type | USB , HDMI , RJ45 |
---|---|
No. of A connectors | 1 x |
Type A | USB-C socket |
No. of B connections | 1 x |
Type B | USB-C socket , HDMI socket , RJ45 socket , USB 3.2 1st Gen port A (USB 3.0) |
Colour | Black |
Cable use | TV/monitor |
Type | Adapter |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Renkforce USB-C™ multi-port adapter (HDMI/LAN/2 x USB 3.0)
Get your flexibility back
USB-C™ ensures both high-speed transmission of audio/video and high-speed battery charging. Manufacturers now only rely on one single connection type for notebooks: USB-C™. With this adapter you can finally existing peripherals like USB hard disks, external HDMI monitors connect - and thereby, the USB-C™ connection is not lost.
For connecting an external monitor
With the Renkforce USB-C™ multi-port adapter you can run your existing HDMI-enabled devices such as external monitor, television or projector easily with your PC/Notebook or Mac.
Upgrade your computer with an additional LAN port on
Gigabit Ethernet, it provides high-speed network connections. For simple configuration is no optical drive is required. Flash memory - software drivers for a fast and user-friendly installation.
Extends the PC for a further two USB ports
Via the two additional USB 3.0 connections, you can by external hard drives, USB sticks or keyboard & mouse on your laptop or PC.
Additional USB-C™ charging port
Thanks to the USB-C™ charging port integrated in the hub, you can loop the charging current directly through to your notebook. This way you lose no connection on your notebook.
Suitable for wall/Tischmonage
With its robust aluminum casing and its stable support provides the renforce USB-C™ multi-port adapter versatile mounting options for table and wall. This creates order at the work place. The professional fixing also sees to it that only one hand is needed for plugging-in the cables. Even while pulling out the adapter will not be held.
This text is machine translated.
Highlights & Details
- There HDMI signals via USB-C™ to an external monitor
- Supports resolutions up to 4096 x 2160 Pixel @ 60 Hz
- LAN data transfer rates up to 1000 MBit/s
- With two additional USB 3.0 Ports-transfer rates up to 5 GB/s
- Additional USB charging port for convenient charging of the notebook C™
- Sturdy and robust aluminium housing
- Ideal for wall and under-table mounting
Delivery
- USB-C™ multiport adapter
- 20V / 3A power supply unit
- User manual.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters