Renkforce RF-439 Wireless mouse Optical Ergonomic, Rechargeable Black, Dark green

  • Item no.: 1486136
  • Manufacturer no.: RF-4458408
  • EAN: 4016139092799

This text is machine translated.This mouse is an ergonomically designed mouse, the Renkforce Fink the danger of a mouse arm is reduced. In an ordinary mouse is the forearm twisted. Due to the vertical hand position prevents you turning the unterarmes…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Wireless mouse
Transfer type Wireless
Interfaces USB
Sensor type Optical
Sensor resolution 1200 dpi
No. of keys 5
Features Ergonomic , Rechargeable
Colour Black , Dark green
Weight 110 g
Height 82 mm
Width 81 mm
T 102 mm
Suitable for (input devices) Right-handers

Technical data

Category Wireless mouse
Transfer type Wireless
Interfaces USB
Sensor type Optical
Sensor resolution 1200 dpi
No. of keys 5
Features Ergonomic , Rechargeable
Colour Black , Dark green
Weight 110 g
Height 82 mm
Similar products

See and discover other items from category PC Mice