Renkforce RF-SSD-DOCK01 USB 3.0 SATA III 1 port HDD docking station Tidy
With this docking station allows you to connect a 6.35 cm (2.5") SSD/HDD hard disk for securing valuable data. Changing disks is easy. No installation in the PC required. Up to now, transfering files from old and already removed hard drives using a P…
- Warranty: 24 months
- Manufacturer: Renkforce
With this docking station allows you to connect a 6.35 cm (2.5") SSD/HDD hard disk for securing valuable data. Changing disks is easy. No installation in the PC required. Up to now, transfering files from old and already removed hard drives using a P…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- * Portable HDD Docking for 2.5" SATA HDD/SSD with PATENT design.
- 1. Patent Portable design can access data on the go
- 2. Compatible with 2.5" SATA HDD /SSD.
- 3. Fully support SATA I/II/ III Hard Drives..
- 4. USB 3.0 Transfer speed up to 5Gbps.
- 5. Plug & Play.
- 6. Hard drives & Cable can be stored and protected by solid Aluminum housing.
- 7. Power Supply: USB3.0 Cable.
- 8. Material: Plastic + Aluminum
- 9. Color: black housing
Connector (PC) | USB 3.0 |
---|---|
Connector (HDD) | SATA III |
Features | Tidy |
Supported memory size | 5 TB |
Weight | 163 g |
Width | 123 mm |
Height | 32.5 mm |
Depth | 87.5 mm |
Product type | HDD docking station |
Documents & Downloads
Renkforce USB 3.0 SSD hard drive docking station "Mobile"
With this docking station allows you to connect a 6.35 cm (2.5") SSD/HDD hard disk for securing valuable data. Changing disks is easy.
No installation in the PC required.
Up to now, transfering files from old and already removed hard drives using a PC or laptop required re-installing them. A time-consuming and not always straightforward task. The hard disk docking station allows a simple and easy connection of external drives to the USB 3.0 port of a PC or laptop - without the need for an enclosure!
Quick and simple operation
The hard disk is at the top of the appropriate SATA port. Now, the top of the housing upwards automatically and the hidden under the casing USB port can now be used. After use, simply press the top part of the housing down again to save space.
Hard disk can be stowed away conveniently
After use, the hard drive can be tucked away and transported in the bottom of the docking station to save space. There is also plenty of space in the storage compartment for the included USB connection cable.
From dirt and dust-protected
The SATA port on the docking station by means of the dust protect reliably against dust, dirt and splash-proof.
SuperSpeed USB / USB 3.0
Make your data and connect peripherals such as hard drives via USB 3.0 with your computer. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. In comparison to USB 2.0 you can use immediately ten times the speed - thus transferring data in just a few minutes instead of hours. Of course, the hard disk docking station is also backwards compatible with earlier USB versions.
Power supply via USB
The Hub is bus-powered. This means that the voltage is supplied via your PC or notebook. For this purpose, you need no additional power supply.
This text is machine translated.
Highlights & Details
- Portable HDD docking station for 6.35 cm (2.5") SATA HDDs/SSDs
- The hard disk, you can easily be tucked away and transported in the floor
- Dust protection reliably protects against dirt and dust
- Enables USB 3.0 transfer rates of up to 5 GBit/s
- Bus-powered – no additional power supply necessary
Facts
- Compatible with all hard drives with 7 mm, 9.5 mm and 12.5 mm thick
- Full support for SATA I/II/III hard disks
- Plug and Play
- Material: Plastic + Aluminum
Delivery
- Hard Disk Docking Station
- USB connection cable (0.3 m)
- User manual.
System Requirements
- Windows® 2000 onward
- Mac OS 10.0 and above
- Linux Kernel 2.4.18 and above
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hard Drive Docking Stations