Renkforce RF100 XL 3D printer incl. filament

  • Item no.: 1592620
  • Manufacturer no.: 1592620
  • EAN: 4016139320557

3D printing for everyone! The Renkforce RF 100 XL Plus is basically an expanded version of the RF 100 v2 that allows printing 3D workpieces up to the size of 200 x 200 x 200 mm.It features a new larger print chamber and further improved…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category 3D printer
Supported printing supplies PLA , PLA Compounds , Elastisch
Max. printing width (X) 200 mm
Max. printing height (Y) 200 mm
Printing depth (Z) max. 200 mm
Printing pad features magnetic , exchangeable
Extruder type Single
Suitable for filament Ø 1.75 mm
Nozzle Ø 0.4 mm
Printed layer thickness (min.) 0.1 mm
Printed layer thickness (max.) 0.3 mm
SD card slot Yes
Interfaces USB , SD
Software Cura 15.04+ (Open Source)
Colour Black
Case material Metal
Width 417 mm
Height 397 mm
T 370 mm
Weight 15.5 kg
Operating voltage 12 V
Power consumption (max.) 60 W
Features incl. filament
Range of uses (3D printers) Hobby

Technical data

Category 3D printer
Supported printing supplies PLA , PLA Compounds , Elastisch
Max. printing width (X) 200 mm
Max. printing height (Y) 200 mm
Printing depth (Z) max. 200 mm
Printing pad features magnetic , exchangeable
Extruder type Single
Suitable for filament Ø 1.75 mm
Nozzle Ø 0.4 mm
Printed layer thickness (min.) 0.1 mm

Similar products

See and discover other items from category 3D Printers