Renkforce RF101 LM-101D Wireless smoke detector network-compatible battery-powered

  • Item no.: 1274868
  • Manufacturer no.: LM-101D
  • EAN: 4016138937954

The wireless smoke detector is used for the early detection of smoke formation in private living rooms and bedrooms, and as soon as smoke is detected it emits a loud alert warning the residents early on.Several wireless smoke detectors of the same ty…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Sending/reception frequency: 433 MHz
  • Range: up to 40 m
  • Interlinkage of up to 15 detectors
SPL 85 dB
Content 1 pc(s)
(Ø) 125 mm
Height 48 mm
Category Wireless smoke detector
Certification EN14604
Features network-compatible
Power supply (LOV) battery-powered
Operating voltage 1x 9 V block battery (for electronics of detector) and 3 batteries type AA/Mignon (for wireless transmission module)
Weight, information per unit
Weight 340 g

Technical data

  • Sending/reception frequency: 433 MHz
  • Range: up to 40 m
  • Interlinkage of up to 15 detectors
SPL 85 dB
Content 1 pc(s)
(Ø) 125 mm
Height 48 mm
Category Wireless smoke detector
Certification EN14604
Features network-compatible
Power supply (LOV) battery-powered
Operating voltage 1x 9 V block battery (for electronics of detector) and 3 batteries type AA/Mignon (for wireless transmission module)
Weight, information per unit

See and discover other items from category Smoke & Fire Alarms