Renkforce SD300 2x Memory card copy station SD, microSD portable
Professional Quality inspectionH3 Test: Only reads to verify the maximum capacity quality (All data is 100% safe).H5 Test: Overwrites then reads to verify maximum capacity quality (All data will be erased).H6 Test: Overwrites and Reads (Only empty se…
- Warranty: 24 months
- Manufacturer: Renkforce
Professional Quality inspectionH3 Test: Only reads to verify the maximum capacity quality (All data is 100% safe).H5 Test: Overwrites then reads to verify maximum capacity quality (All data will be erased).H6 Test: Overwrites and Reads (Only empty se…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
No. of inputs | 1 x |
---|---|
Interfaces (input) | SD , microSD |
No. of outputs | 2 x |
Interfaces (output) | SD , microSD |
Copy mode | 1:1 copy |
Delete function | No |
Features | portable |
Supported memory size | 128 GB |
Transfer rate | 150 MBps |
Weight | 157 g |
Width | 137 mm |
---|---|
Height | 25 mm |
Depth | 92 mm |
Product type | Memory card copy station |
U-Reach SD300 Memory card copy station
Professional Quality inspection
H3 Test: Only reads to verify the maximum capacity quality (All data is 100% safe).
H5 Test: Overwrites then reads to verify maximum capacity quality (All data will be erased).
H6 Test: Overwrites and Reads (Only empty sectors/spaces).
Capacity Check: Analysis of device’s available capacity.
Quick Copy Mode
Quick copy mode copies only Data and System area highly increasing the efficiency.
Highlights & Details
- Speed transfers up to 2GB/M
- Professional quality inspection tool-H3/H5/H6 and capacity check
- Supports 2 duplication modes-Quick Copy and Whole Media
- Supports Windows (NTFS), FAT16/32/64, and Linux (ext2/3/4)
Delivery
- SD300 Duplicator x1
- SD Card adapter x3
- Power adaptor x1
- Manual.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Data Backup & Cloners