Renkforce Solar spotlight Trio SP303K LED Cold white Black

  • Item no.: 807610
  • Manufacturer no.: SP303K
  • EAN: 4016138855395

Illuminating plants, water features and ornaments adds ambience to your garden. These spotlights use super-bright LEDs and come with a ground spike as well as a wall-mount option. A ball joint allows directing and adjusting each spot individually. T…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Lead length per spotlight: approx. 9 ft 6" (2.9 m)
Category Solar spotlight
Rechargeable 3x 1.2 V AA (900 mAh)
Operating voltage 3.6 V
No. of bulbs 9
Bulb type LED
Base
Built-in LED
Colour temperature (Kelvin)
6000 K
Light colour Cold white
Total luminous flux 4 lm
Light duration (max.) 8 h
Features Incl. ground spike , Suitable for wall mounting
Colour Black
Material Plastic
IP rating
IP44
Weight 1 kg
Content 1 Set
Length 14.5 cm
Width 10.5 cm
Energy efficiency rating
n/a

Technical data

  • Lead length per spotlight: approx. 9 ft 6" (2.9 m)
Category Solar spotlight
Rechargeable 3x 1.2 V AA (900 mAh)
Operating voltage 3.6 V
No. of bulbs 9
Bulb type LED
Base
Built-in LED
Colour temperature (Kelvin)
6000 K
Light colour Cold white
Total luminous flux 4 lm
Light duration (max.) 8 h
Similar products

See and discover other items from category Solar Garden Lighting, Solar Decorative Lighting