Renkforce TT318 Soundbase Black Bluetooth, NFC

  • Item no.: 1462527
  • Manufacturer no.: RF-4387581
  • EAN: 4016139088303

Use the renkforce TT318 to improve TV audio/other audio devices. Bluetooth and NFC allow wireless audio playback from a wide range of mobile devices. Serves as a TV base/riserWhen it comes to comfort, as little as 2 inches (5 cm) can make a big diffe…

  • Item no.: 1462527
  • Manufacturer no.: RF-4387581
  • EAN: 4016139088303

Use the renkforce TT318 to improve TV audio/other audio devices. Bluetooth and NFC allow wireless audio playback from a wide range of mobile devices. Serves as a TV base/riserWhen it comes to comfort, as little as 2 inches (5 cm) can make a big diffe…

Features Bluetooth , NFC
Frequency range 40 - 20 000 Hz
Impedance 6
No. of optical inputs 1 x
Interfaces (input) Audio stereo (3.5 mm jack) , Digital audio (optical)
Colour Black
Width 701 mm
Height 50 mm
T 328 mm
Weight 3.4 kg
Content 1 pc(s)
Product type Soundbase

Technical data

Features Bluetooth , NFC
Frequency range 40 - 20 000 Hz
Impedance 6
No. of optical inputs 1 x
Interfaces (input) Audio stereo (3.5 mm jack) , Digital audio (optical)
Colour Black
Width 701 mm
Height 50 mm
T 328 mm
Weight 3.4 kg

Frequently bought together

Similar products

See and discover other items from category Soundbars