Renkforce USB 3.1 Cable [1x USB-C plug - 1x USB 3.0 connector B] 1.00 m Black gold plated connectors

  • Item no.: 1422696
  • Manufacturer no.: RF-4268088
  • EAN: 4016139067872

With this USB connection cable, connect the USB hub, USB hard drive, USB hard disk docking station, etc., with USB 3.0-B port to your PC or Notebook with USB Type C™ connection.Super Speed USB 10 Gbps (USB 3.1 Gen 2)Make your data and connect periphe…

  • Item no.: 1422696
  • Manufacturer no.: RF-4268088
  • EAN: 4016139067872

With this USB connection cable, connect the USB hub, USB hard drive, USB hard disk docking station, etc., with USB 3.0-B port to your PC or Notebook with USB Type C™ connection.Super Speed USB 10 Gbps (USB 3.1 Gen 2)Make your data and connect periphe…

Cable type USB
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B USB 3.0 connector B
Cable length 1.00 m
Colour Black
Shielding Braid shielding
Connector type straight
Features gold plated connectors
AWG
32/24
Cable use USB 3.1
type Cable
Type Round
Core material
Tin plated copper
Max. charging current 4.5 W @ 5 V / 0.9 A
Transfer rate (max.) 10 Gbps
Video transmission possible No
Product type USB 3.1 Cable

Technical data

Cable type USB
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B USB 3.0 connector B
Cable length 1.00 m
Colour Black
Shielding Braid shielding
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category USB Cables