Renkforce USB-C™ to VGA + USB 3.0 multi-port adapter

  • Item no.: 1529594
  • Manufacturer no.: RF-4588782
  • EAN: 4016139165752

Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With the USB-C™ to VGA + USB 3.0 multi-port adapter you can run your existing VGA-enabled devices …

  • Item no.: 1529594
  • Manufacturer no.: RF-4588782
  • EAN: 4016139165752

Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With the USB-C™ to VGA + USB 3.0 multi-port adapter you can run your existing VGA-enabled devices …

Cable type USB , VGA
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B VGA socket , USB 3.0 port A , USB-C socket
Cable length 15.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
32/24
Cable use TV/monitor
type Adapter
Type Round
Cable type VGA
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type USB , VGA
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B VGA socket , USB 3.0 port A , USB-C socket
Cable length 15.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters