Renkforce USB / DVI Cable [1x USB-C plug - 1x DVI plug 25-pin] 3.00 m Black

  • Item no.: 1692844
  • Manufacturer no.: RF-3385688
  • EAN: 4053199543410

Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to DVI cable, you can use your existing DVI-enabled devices such as external moni…

  • Item no.: 1692844
  • Manufacturer no.: RF-3385688
  • EAN: 4053199543410

Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to DVI cable, you can use your existing DVI-enabled devices such as external moni…

Cable type USB , DVI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type DVI-D Dual Link
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type USB , DVI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables