Renkforce USB / HDMI Cable 0.50 m RF-3385686 Black [1x USB-C plug - 1x HDMI plug]
Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to HDMI cable you can run your existing HDMI-enabled devices such as external mon…
- Warranty: 24 months
- Manufacturer: Renkforce
Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to HDMI cable you can run your existing HDMI-enabled devices such as external mon…
- Warranty: 24 months
- Manufacturer: Renkforce
Renkforce USB-C™ to HDMI connection cable 0.5 m
Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to HDMI cable you can run your existing HDMI-enabled devices such as external monitor, television or projector easily with your PC/Notebook.
This text is machine translated.
Highlights & Details
- For connecting a HDMI monitor at the USB-C™ port
- Supports resolutions up to 3840 x 2160 pixels @ 60 Hz
- Adapter requires no external power supply (bus-powered)
- Plug & Play - no software required
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables