Renkforce USB / HDMI Cable [1x USB-C plug - 1x HDMI plug] 3.00 m Black

  • Item no.: 1692847
  • Manufacturer no.: RF-3385694
  • EAN: 4053199543441

Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to HDMI cable you can run your existing HDMI-enabled devices such as external mon…

  • Item no.: 1692847
  • Manufacturer no.: RF-3385694
  • EAN: 4053199543441

Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to HDMI cable you can run your existing HDMI-enabled devices such as external mon…

Cable type USB , HDMI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
26/28/32/34
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type USB , HDMI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
26/28/32/34

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables