Renkforce ZD1406 Airfryer 1400 W with display, Timer fuction White

  • Item no.: 1373333
  • Manufacturer no.: ZD1406
  • EAN: 4016138993059

Renkforce airfryers prepare food without the use of copious amounts of fat or oil, making food healthier and easier to digest. Air fryers offer a wide range of uses. Prepare crisp chips, frozen or fresh produce, and home-bake buns, rolls, sandwiches,…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Capacity 2.2 l
Max. temperature 200 °C
Features with display , Timer fuction
Power
1400 W
Colour White
Height 291 mm
Length 314 mm
Width 396 mm
Category Airfryer
Weight 5.45 kg

Technical data

Capacity 2.2 l
Max. temperature 200 °C
Features with display , Timer fuction
Power
1400 W
Colour White
Height 291 mm
Length 314 mm
Width 396 mm
Category Airfryer
Weight 5.45 kg

See and discover other items from category Deep Fryers