RenkforceAirSleeve tablet/ Laptop bagRF-NAS-100Suitable for max: 33,8 cm (13,3") Grey

  • Item no.: 1615866
  • Manufacturer no.: RF-4847598
  • EAN: 4053199510610

Thanks to the Renkforce Air Sleeve technology, your laptop or even tablet confidently to ground to fall. The innovative honeycomb structure protects with the best absorber of kinetic energy: air!Pumps simply from the outside air into the honeycomb an…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Laptop bag
Suitable for 33,8 cm (13,3")
Inside width 315 mm
Inside height 240 mm
Internal depth 20 mm
Width 350 mm
Height 250 mm
Features Shockproof
Material Polyester
Weight 275 g
Colour Grey
T 25 mm

Technical data

Category Laptop bag
Suitable for 33,8 cm (13,3")
Inside width 315 mm
Inside height 240 mm
Internal depth 20 mm
Width 350 mm
Height 250 mm
Features Shockproof
Material Polyester
Weight 275 g
Similar products

See and discover other items from category Laptop Protective Covers