Rennsteig Werkzeuge 210 38006 Drag bit 35 mm Total length 380 mm SDS-Max 1 pc(s)
Technical data
- Cutting width 35 mm
Chisel width | 35 mm |
---|---|
Total length | 380 mm |
Tool holder | SDS-Max |
(Ø) | 18 mm |
Weight | 923 g |
Content | 1 pc(s) |
Length | 380 mm |
Product type | Drag bit |
Drag bit SDS-max 380 mm
Drag bit SDS-max 380 mm
- Warranty: 24 months
- Manufacturer: Rennsteig Werkzeuge
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Concrete Drill Bits