Rennsteig Werkzeuge 6370 0000 0 Tool battery
No image
Battery suitable for E-PEW 12 and HC 20. Li-ion battery 12 V / 1 5 Ah
- Warranty: 24 months
- Manufacturer: Rennsteig Werkzeuge
Battery suitable for E-PEW 12 and HC 20. Li-ion battery 12 V / 1 5 Ah
- Warranty: 24 months
- Manufacturer: Rennsteig Werkzeuge
Technical data
Type | 6370 0000 0 |
---|---|
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Product type | Tool battery |
Battery Li-ion 12V 1.5 Ah
Battery suitable for E-PEW 12 and HC 20. Li-ion battery 12 V / 1 5 Ah
- Warranty: 24 months
- Manufacturer: Rennsteig Werkzeuge
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries