Reolink Argus PT Plus rlaptp Wi-Fi IP CCTV camera 2560 x 1440 p
The ARGUS PT Plus offers clear images and video recordings in 2K 4 MP Super HD and thanks to the infrared LEDs and the CMOS sensor you have an optimum picture quality even at night (up to 10 m).The ARGUS PT Plus is equipped with a long-life battery. …
The ARGUS PT Plus offers clear images and video recordings in 2K 4 MP Super HD and thanks to the infrared LEDs and the CMOS sensor you have an optimum picture quality even at night (up to 10 m).The ARGUS PT Plus is equipped with a long-life battery. …
Wi-Fi IP-Rotatable/tilting camera 2560 x 1440 p Reolink Argus PT Plus rlaptp Outdoors
The ARGUS PT Plus offers clear images and video recordings in 2K 4 MP Super HD and thanks to the infrared LEDs and the CMOS sensor you have an optimum picture quality even at night (up to 10 m).The ARGUS PT Plus is equipped with a long-life battery. Thus the camera works independantly without cable mess and also works without any problem during power failure. The battery is permanently installed and cannot be removed.By connecting the weather-proof Reolink Solar Panel to the ARGUS PT Plus via a USB cable, the camera's battery is supplied with solar power when the panel is optimally positioned and aligned in the sunshine. Reolink solar panel is available separately and is designed for Reolink Argus series and Reolink Go.The ARGUS PT Plus allows horizontal rotation of 355° and vertical rotation of 140°, giving the camera a very wide viewing angle. The easy control in the Reolink app gives you the overview immediately.With the identification of persons and vehicles, the ARGUS PT Plus provides accurate information and significantly reduces false alarms for moving objects. You can create motion zones and receive alarms from these zones, or select which zones you do not want to receive. Simply delimit a zone and then you will no longer receive any alarms from this zone.You will be notified as soon as the built-in PIR sensor detects movement. Then access the camera via the app to take action in time. By adjusting the sensitivity and PIR timing for motion detection, you can make the alarms more intelligent.With the camera you can watch live streaming from home or business, simply hear what was happening and even talk back to children, employees or postmen. Stay up-to-date on your mobile device or PC anytime, anywhere!The recordings can also be stored locally on a microSD card (up to 128 GB), in order to play them later (64 GB MicroSD card included). With the intuitive timeline in Reolink App/Client, you can easily find and play back the desired sections.The ARGUS PT Plus also works in conjunction with Google Assistant.
This text is machine translated.
Highlights & Details
- 100% cordless with battery (non-replaceable)Supports solar operation via solar panel2K 4 MP Super HD resolution
Facts
- Field of view: With fixed lens, 122° diagonalDigital zoom: 16x digital zoomAudio: 2-way audio with high-quality speaker & microphoneWith built-in PIR movement detectorPIR detection range: Adjustable, up to 10 m.PIR detection angle 100° horizontalAudio alarm: Siren (user-definable)Other Alerts—Real-time alerts in the form of e-mail & push messagesWLAN SECURITY: WPA-PSK/WPA2-PSKSolar power: Supports charging with Reolink solar panelDirect current: Supports charging with 5 V/2 A mains adapterLocal Storage: Supports microSD card up to GB 128Cloud Storage: Supports Reolink Cloud (available in some countries only)Weather resistance: Weatherproof IP65105° wide angle viewWith microphone & loudspeaker for 2-way audioWith in-built Micro SD-card slot (up to 128 GB) and 64 GB MicroSD card includedOperation via intuitive smartphone app and PC clientReal-time alerts via email/push messages/siren.
Delivery
- Reolink Argus PT Plus surveillance camera
- 64 GB MicroSD card
- USB cable
- Camera holder
- Hook-and-loop fastener
- Quick guide
- Fixings
- Needle for resetting
- Hole template for mounting.
Comments
The battery is permanently installed and not replaceable.Customer reviews
Similar products
See and discover other items from category IP Cameras