Reset Circuit Breaker 15 A

  • Item no.: 857267
  • Manufacturer no.: 1620-3-15A
  • EAN: 2050001006004

One-pin, thermal automatic fuse in mini-shape, especially suitable for the car-area. The reversible automatic fuse fits in fuse holders, which are designed for flat fuse insets according to ISO 8820-3, type F konzipiert sind.

  • Warranty: 24 months
  • Item no.: 857267
  • Manufacturer no.: 1620-3-15A
  • EAN: 2050001006004

One-pin, thermal automatic fuse in mini-shape, especially suitable for the car-area. The reversible automatic fuse fits in fuse holders, which are designed for flat fuse insets according to ISO 8820-3, type F konzipiert sind.

  • Warranty: 24 months
Colour Blue
Content 1 pc(s)
Nominal voltage 12 V , 24 V , 32 V
Nominal current 15 A
Width 13 mm
Height 7 mm
Length 25 mm
Amperage 15 A
Product type Mini blade-type fuse circuit breaker

Technical data

Colour Blue
Content 1 pc(s)
Nominal voltage 12 V , 24 V , 32 V
Nominal current 15 A
Width 13 mm
Height 7 mm
Length 25 mm
Amperage 15 A
Product type Mini blade-type fuse circuit breaker

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car Fuses