Resistance wire 10 Ω/m 5 m

  • Item no.: 429023
  • Manufacturer no.: 429023
  • EAN: 4016138095289

For making resistors with special Ω values

  • Warranty: 24 months
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Resistance 10 Ω/m
Wire Ø 0.25 mm
Length 5 m
Content 5 m
RoHS-compliant Yes
Type 429023
Type Enamel insulated
Example of use For making resistors with special values.
Product type Resistance wire

Technical data

Resistance 10 Ω/m
Wire Ø 0.25 mm
Length 5 m
Content 5 m
RoHS-compliant Yes
Type 429023
Type Enamel insulated
Example of use For making resistors with special values.
Product type Resistance wire

Documents & Downloads

Similar products

See and discover other items from category Resistance Wires