Resistor ladder 100 Ω Radial lead SIP 4+1 0.125 W 1 pc(s)
- Item no.: 415960
- Manufacturer no.: 415960
- EAN: 2050000102141
Resistor network 100R SIP 4+1
- Warranty: 24 months
- Item no.: 415960
- Manufacturer no.: 415960
- EAN: 2050000102141
Resistor network 100R SIP 4+1
- Warranty: 24 months
Technical data
- Metallically glazed networks, lacquered
- 4 resistors
- 1 common connection
Type | Radial lead |
---|---|
Type | SIP 4+1 |
Type | wired radially |
Resistance | 100 Ω |
Power rating | 0.125 W |
Tolerance ± | 2 % |
Temperature coefficient | 200 pages/min |
CS | 2.54 mm |
Length | 12.2 mm |
Content | 1 pc(s) |
Type | 415960 |
---|---|
Design type | Metal coating |
Category | Fixed resistor |
Product type | Resistor ladder |
Documents & Downloads
Resistor networks "SIP" 4+1
- Warranty: 24 months
Comments
Note: Price quotes based on quantity.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Resistor Networks