Resistor ladder 47 kΩ Radial lead SIP 4+1 0.125 W 1 pc(s)

  • Item no.: 416045
  • Manufacturer no.: 416045
  • EAN: 2050000102226

Resistor network 47K SIP 4+1

  • Warranty: 24 months
  • Item no.: 416045
  • Manufacturer no.: 416045
  • EAN: 2050000102226

Resistor network 47K SIP 4+1

  • Warranty: 24 months
  • Metallically glazed networks, lacquered
  • 4 resistors
  • 1 common connection
Type Radial lead
Type SIP 4+1
Type wired radially
Resistance 47 kΩ
Power rating 0.125 W
Tolerance ± 2 %
Temperature coefficient 200 pages/min
CS 2.54 mm
Length 12.2 mm
Content 1 pc(s)
Type 416045
Design type Metal coating
Category Fixed resistor
Product type Resistor ladder

Technical data

  • Metallically glazed networks, lacquered
  • 4 resistors
  • 1 common connection
Type Radial lead
Type SIP 4+1
Type wired radially
Resistance 47 kΩ
Power rating 0.125 W
Tolerance ± 2 %
Temperature coefficient 200 pages/min
CS 2.54 mm
Length 12.2 mm
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistor Networks