Revell 05685 Schaufelradbagger 289 Ltd.Edition Construction plant assembly kit 1:1200

  • Item no.: 2252441
  • Manufacturer no.: 05685
  • EAN: 4009803056852

The largest machines in the world are used to promote lignite. For example, the 13,000-ton 200-meter-long excavator 289 daily transports 300,000 m³ (!) Clearance or coal. 100 electric motors, total output 17,000 kW (22,670 hp), permit the relocation …

  • Warranty: 24 months
  • Manufacturer: Revell
  • Item no.: 2252441
  • Manufacturer no.: 05685
  • EAN: 4009803056852

The largest machines in the world are used to promote lignite. For example, the 13,000-ton 200-meter-long excavator 289 daily transports 300,000 m³ (!) Clearance or coal. 100 electric motors, total output 17,000 kW (22,670 hp), permit the relocation …

  • Warranty: 24 months
  • Manufacturer: Revell

Hazard Statement

cz.actum.core.entity.product.ProductImage@2c4e2a51[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@816abad[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 226: Flammable liquid and vapour. (H 226)
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 103: Read the label before using the product (P 103)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 241:Use explosion-proof electrical/ventilating/light/…/equipment (P 241)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
  • P 405: Keep locked up. (P 405)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@2c4e2a51[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@816abad[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Plastic Model Toys