Revell 06773 Resistance A-wing Fighter, blue Sci-Fi spacecraft assembly kit 1:43

  • Item no.: 2201373
  • Manufacturer no.: 06773
  • EAN: 4009803067735

A-wing Fighter in blue design from the new Star Wars film "the last Jedi" for building and playing. With authentic light & sound effects and pilot figure. Simply stick together - glue, colors or tools are not needed.The A-wing Fighter is a agile, wed…

  • Warranty: 24 months
  • Manufacturer: Revell
  • Item no.: 2201373
  • Manufacturer no.: 06773
  • EAN: 4009803067735

A-wing Fighter in blue design from the new Star Wars film "the last Jedi" for building and playing. With authentic light & sound effects and pilot figure. Simply stick together - glue, colors or tools are not needed.The A-wing Fighter is a agile, wed…

  • Warranty: 24 months
  • Manufacturer: Revell
  • Difficulty level 1
  • Length: 220 mm
  • Clamping width: 130 mm
  • 25 pieces
  • Power supply: 3x LR44 button cell (included)
  • Suitable from 6 years
Scale 1:43
Manufacturer part # 06773
Type Resistance A-wing Fighter
Product type Sci-Fi spacecraft assembly kit

Technical data

  • Difficulty level 1
  • Length: 220 mm
  • Clamping width: 130 mm
  • 25 pieces
  • Power supply: 3x LR44 button cell (included)
  • Suitable from 6 years
Scale 1:43
Manufacturer part # 06773
Type Resistance A-wing Fighter
Product type Sci-Fi spacecraft assembly kit

Frequently bought together

Similar products

See and discover other items from category Plastic Model Toys