Revell 67025 1969 Ford Mustang Boss Car model assembly kit 1:25

  • Item no.: 2252445
  • Manufacturer no.: 67025
  • EAN: 4009803670256

Model kit for the Ford Mustang of the 3rd Generation, which was derived from the Trans-am racing version. His Boss 302 high-performance V8 engine with 4.9 liters (= 302 cubic inches) of engine capacity was 290 hpThis text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Revell
  • Item no.: 2252445
  • Manufacturer no.: 67025
  • EAN: 4009803670256

Model kit for the Ford Mustang of the 3rd Generation, which was derived from the Trans-am racing version. His Boss 302 high-performance V8 engine with 4.9 liters (= 302 cubic inches) of engine capacity was 290 hpThis text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Revell

Hazard Statement

cz.actum.core.entity.product.ProductImage@1bb1652e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@14c1941c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 226: Flammable liquid and vapour. (H 226)
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 103: Read the label before using the product (P 103)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 241:Use explosion-proof electrical/ventilating/light/…/equipment (P 241)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
  • P 405: Keep locked up. (P 405)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@1bb1652e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@14c1941c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Plastic Model Toys