Revell 67044 2010 Ford Shelby GT500 Car model assembly kit 1:25

  • Item no.: 1669142
  • Manufacturer no.: 67044
  • EAN: 4009803670447

Model kit to the handy sports car in an appealing retro design with modern styling elements, whose voluminous V-8 engine rich 540 HP (397 kW).- Multi-part motor- Separate Engine Hood- Rotating Wheels- Decal with various codes (USA, D, A, NL, B, F, GB…

  • Warranty: 24 months
  • Manufacturer: Revell
  • Item no.: 1669142
  • Manufacturer no.: 67044
  • EAN: 4009803670447

Model kit to the handy sports car in an appealing retro design with modern styling elements, whose voluminous V-8 engine rich 540 HP (397 kW).- Multi-part motor- Separate Engine Hood- Rotating Wheels- Decal with various codes (USA, D, A, NL, B, F, GB…

  • Warranty: 24 months
  • Manufacturer: Revell
Scale 1:25
Manufacturer part # 67044
EUH statements/EUH phrases EUH 208
Product type Car model assembly kit

Technical data

Scale 1:25
Manufacturer part # 67044
EUH statements/EUH phrases EUH 208
Product type Car model assembly kit

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@4401cb36[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@55e1af8e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 103: Read the label before using the product (P 103)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing (P 304+340)
  • P 501: Dispose of contents/container at …. (P 501)
  • P 405: Keep locked up. (P 405)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)

Hazard Statement

cz.actum.core.entity.product.ProductImage@4401cb36[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@55e1af8e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Plastic Model Toys