Revell Control Demon Quadcopter RtF Camera drone

  • Item no.: 1613824
  • Manufacturer no.: 23876
  • EAN: 4009803238760

Long Flight Cam Copter Demon - as the name suggests, with a flight time of about 20 minutes, the Demon stands for particularly long flight fun, made possible by a high-performance battery and a special motor-propeller-gear combination. In combination…

  • Item no.: 1613824
  • Manufacturer no.: 23876
  • EAN: 4009803238760

Long Flight Cam Copter Demon - as the name suggests, with a flight time of about 20 minutes, the Demon stands for particularly long flight fun, made possible by a high-performance battery and a special motor-propeller-gear combination. In combination…

Model type RtF
Flight duration 20 min
Charging time 60 min
Resolution 0.2 MP
Video resolution 1280 x 720 p
Weight 220 g
Battery 1S LiPo / 1500 mAh
Height 70 mm
Length 270 mm
Width 270 mm
Features Flips , Altitude mode , Auto lift-off/landing
Use Camera drone
Age category 14 years and over
Product type Quadcopter

Technical data

Model type RtF
Flight duration 20 min
Charging time 60 min
Resolution 0.2 MP
Video resolution 1280 x 720 p
Weight 220 g
Battery 1S LiPo / 1500 mAh
Height 70 mm
Length 270 mm
Width 270 mm

Frequently bought together

Similar products

See and discover other items from category Drones (Beginners)