Revell Control SPOT 3.0 Quadcopter RtF Beginner, Camera drone

  • Item no.: 1620570
  • Manufacturer no.: 23857
  • EAN: 4009803238579

The robust 2.4 GHz beginners quadrocopter is not only visually particularly sporty, therefore, through its robust chassis, he is very flexible, has 3 speeds, a flip button and, thanks to the 720p camera for a snapshot wide! The integrated height sens…

  • Item no.: 1620570
  • Manufacturer no.: 23857
  • EAN: 4009803238579

The robust 2.4 GHz beginners quadrocopter is not only visually particularly sporty, therefore, through its robust chassis, he is very flexible, has 3 speeds, a flip button and, thanks to the 720p camera for a snapshot wide! The integrated height sens…

Model type RtF
Flight duration 6 min
Charging time 90 min
Video resolution 1080 x 720 p
Weight 41 g
Battery 1S LiPo / 350 mAh
Height 140 mm
Length 140 mm
Width 140 mm
Features Altitude mode , Flips , Auto lift-off/landing
Use Beginner , Camera drone
Product type Quadcopter

Technical data

Model type RtF
Flight duration 6 min
Charging time 90 min
Video resolution 1080 x 720 p
Weight 41 g
Battery 1S LiPo / 350 mAh
Height 140 mm
Length 140 mm
Width 140 mm
Features Altitude mode , Flips , Auto lift-off/landing

Frequently bought together

Similar products

See and discover other items from category Drones (Beginners)