Richco RFP1-26-28-A5 Ferrite rod core 172 Ω (L x W x H) 45 x 28.5 x 12.7 mm 1 pc(s)
Used for interference problems with ribbon cables in devices or actuators. They can be mounted at any time. Can be attached by heat-shrinkable tube, adhesive or various cable clamps.
- Warranty: 24 months
- Manufacturer: Richco
Used for interference problems with ribbon cables in devices or actuators. They can be mounted at any time. Can be attached by heat-shrinkable tube, adhesive or various cable clamps.
- Warranty: 24 months
- Manufacturer: Richco
Technical data
For pin arrays of | 40 |
---|---|
Impedance at 25 MHz | 77 Ω |
Impedance at 100 MHz | 172 Ω |
Material | Duplex steel |
Material properties | A5 |
Length | 45 mm |
Width | 28.5 mm |
Height | 12.7 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 45 x 28.5 x 12.7 mm |
Type | RFP1-26-28-A5 |
---|---|
Product type | Ferrite rod core |
Documents & Downloads
Richco RFP1-26-28-A5 Ferrite rod core 172 Ω (L x W x H) 45 x 28.5 x 12.7 mm 1 pc(s)
Used for interference problems with ribbon cables in devices or actuators. They can be mounted at any time. Can be attached by heat-shrinkable tube, adhesive or various cable clamps.
- Warranty: 24 months
- Manufacturer: Richco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores