Richco RKCF-10-A5 Toroidal ferrite core split 240 Ω Cable Ø (max.) 10 mm (L x W x H) 32.5 x 25.5 x 23.5 mm 1 pc(s)
With clip-open plastic casing. For noise attenuation on data lines and in various electronic devices. Fits easily onto cables already in place, or cables with connectors. The plastic casing has a fastener, and provides protection from physical damage…
- Warranty: 24 months
- Manufacturer: Richco
With clip-open plastic casing. For noise attenuation on data lines and in various electronic devices. Fits easily onto cables already in place, or cables with connectors. The plastic casing has a fastener, and provides protection from physical damage…
- Warranty: 24 months
- Manufacturer: Richco
Technical data
- Material: Plastic, PA 66, UL94V-0
Features | split |
---|---|
Cable Ø up to | 9 mm |
Cable Ø (max.) | 10 mm |
Impedance at 25 MHz | 240 Ω |
Impedance at 100 MHz | 240 Ω |
Material | Polyamide 6.6 |
Length | 32.5 mm |
Width | 25.5 mm |
Height | 23.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 32.5 x 25.5 x 23.5 mm |
---|---|
Cable Ø range | 9 - 10 mm |
Type | RKCF-10-A5 |
Product type | Toroidal ferrite core |
Documents & Downloads
Richco RKCF-10-A5 Toroidal ferrite core split 240 Ω Cable Ø (max.) 10 mm (L x W x H) 32.5 x 25.5 x 23.5 mm 1 pc(s)
With clip-open plastic casing. For noise attenuation on data lines and in various electronic devices. Fits easily onto cables already in place, or cables with connectors. The plastic casing has a fastener, and provides protection from physical damage. A cable tie prevents the absorber from slipping along the cable.
- Warranty: 24 months
- Manufacturer: Richco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores