Ritel 20 21 60 3 Control knob Black (Ø x H) 21 mm x 17.5 mm 1 pc(s)

  • Item no.: 1416424
  • Manufacturer no.: 20 21 60 3
  • EAN: 2050003762724

KNOB BLACK BRIGHT 20 21 60 3

  • Warranty: 24 months
  • Manufacturer: Ritel
  • Item no.: 1416424
  • Manufacturer no.: 20 21 60 3
  • EAN: 2050003762724

KNOB BLACK BRIGHT 20 21 60 3

  • Warranty: 24 months
  • Manufacturer: Ritel
Type Glossy
Axle mount 6 mm
Height 17.5 mm
(Ø) 21 mm
Dim (Ø x H) 21 mm x 17.5 mm
Colour Black
Material Polyamide
Content 1 pc(s)
Type 20 21 60 3
Product type Control knob

Technical data

Type Glossy
Axle mount 6 mm
Height 17.5 mm
(Ø) 21 mm
Dim (Ø x H) 21 mm x 17.5 mm
Colour Black
Material Polyamide
Content 1 pc(s)
Type 20 21 60 3
Product type Control knob

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Buttons