Ritel 26 10 30 3 Control knob Black (Ø x H) 10.1 mm x 13.7 mm 1 pc(s)

  • Item no.: 1416416
  • Manufacturer no.: 26 10 30 3
  • EAN: 2050003762649

KNOB BLACK MAT FINISH 26 10 30 3

  • Warranty: 24 months
  • Manufacturer: Ritel
  • Item no.: 1416416
  • Manufacturer no.: 26 10 30 3
  • EAN: 2050003762649

KNOB BLACK MAT FINISH 26 10 30 3

  • Warranty: 24 months
  • Manufacturer: Ritel
Type Matt
Axle mount 3 mm
Height 13.7 mm
(Ø) 10.1 mm
Colour Black
Material Polyamide
Content 1 pc(s)
Type 26 10 30 3
Product type Control knob

Technical data

Type Matt
Axle mount 3 mm
Height 13.7 mm
(Ø) 10.1 mm
Colour Black
Material Polyamide
Content 1 pc(s)
Type 26 10 30 3
Product type Control knob

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Buttons