Technical data
Type | Matt |
---|---|
Axle mount | 4 mm |
Height | 15.5 mm |
(Ø) | 13 mm |
Dim | (Ø x H) 13 mm x 15.5 mm |
Colour | Black |
Material | Polyamide |
Content | 1 pc(s) |
Type | 26 13 40 3 |
Product type | Control knob |
Documents & Downloads
Rotary knob matt black 26 13
- Warranty: 24 months
- Manufacturer: Ritel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons