Technical data
Type | Matt |
---|---|
Colour | Black |
Height | 7.3 mm |
(Ø) | 12.5 mm |
Dim | (Ø x H) 12.5 mm x 7.3 mm |
Content | 1 pc(s) |
Type | 30 15 10 3 |
Product type | Cover |
Documents & Downloads
Cover 15 mm 30 15
- Warranty: 24 months
- Manufacturer: Ritel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components