Ritel 67 36 76 3 Control knob + continuity Black (Ø x H) 36 mm x 14 mm 1 pc(s)

  • Item no.: 1416466
  • Manufacturer no.: 67 36 76 3
  • EAN: 2050003763141

SHORT KNOB BLACK 67 36 76 3

  • Warranty: 24 months
  • Manufacturer: Ritel
  • Item no.: 1416466
  • Manufacturer no.: 67 36 76 3
  • EAN: 2050003763141

SHORT KNOB BLACK 67 36 76 3

  • Warranty: 24 months
  • Manufacturer: Ritel
Features + continuity
Type Short
Matt
Axle mount 6 mm
Height 14 mm
(Ø) 36 mm
Colour Black
Material Polyamide
Content 1 pc(s)
Type 67 36 76 3
Product type Control knob

Technical data

Features + continuity
Type Short
Matt
Axle mount 6 mm
Height 14 mm
(Ø) 36 mm
Colour Black
Material Polyamide
Content 1 pc(s)
Type 67 36 76 3
Product type Control knob

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Buttons