Rittal 9635.010 Board Polycarbonate (PC), Polyamide 45.1 mm 1 pc(s)

  • Item no.: 1574607
  • Manufacturer no.: 9635.010
  • EAN: 4028177817401

Contact-protected board for the secure recording and contacting the components of the RiLine compact system. Material: PA & PC, fire resistance to UL 94-V0. IEC, UL.<br><br>This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Protection class IP according to IEC 60 529: IP20
  • Number of pins: 3-pin
  • Rated operating voltage: 690 V (AC), 600 V (DC)
  • Rated current (max.): 125 A.
Category Board
Material Polycarbonate (PC) , Polyamide
Length 45.1 mm
Width 405 mm
Height 160 mm
Content 1 pc(s)
Type 9635.010

Technical data

  • Protection class IP according to IEC 60 529: IP20
  • Number of pins: 3-pin
  • Rated operating voltage: 690 V (AC), 600 V (DC)
  • Rated current (max.): 125 A.
Category Board
Material Polycarbonate (PC) , Polyamide
Length 45.1 mm
Width 405 mm
Height 160 mm
Content 1 pc(s)
Type 9635.010
Similar products

See and discover other items from category DIN & Mounting Rails