Rittal AE 1032.500 Switchboard cabinet 200 x 300 x 120 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 531617
  • Manufacturer no.: 1032.500
  • EAN: 4028177251991

The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is un…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 531617
  • Manufacturer no.: 1032.500
  • EAN: 4028177251991

The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is un…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
  • 2 - 3 mm zinc-plated mounting plate
  • Casing closed on all sides
  • Flange plate at casing bottom
  • Foamed door sealing
Material Steel plate
IP rating
IP66
Colour Grey-white (RAL 7035)
Type 1-door (right stop)
Width 200 mm
Height 300 mm
Standards UL, CSA, TÜV, VDE, GL, RARS, LR, BV
Content 1 pc(s)
Type AE 1032.500
Dim (W x H x D) 200 x 300 x 120 mm
RoHS-compliant Yes
Depth 120 mm
Manufacturer part # 1032.500
Material (details) Sheet steel
Product type Switchboard cabinet

Technical data

  • 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
  • 2 - 3 mm zinc-plated mounting plate
  • Casing closed on all sides
  • Flange plate at casing bottom
  • Foamed door sealing
Material Steel plate
IP rating
IP66
Colour Grey-white (RAL 7035)
Type 1-door (right stop)
Width 200 mm
Height 300 mm
Standards UL, CSA, TÜV, VDE, GL, RARS, LR, BV
Content 1 pc(s)
Type AE 1032.500
Dim (W x H x D) 200 x 300 x 120 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures