Rittal AE 1090.500 Switchboard cabinet 600 x 1000 x 250 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 531913
  • Manufacturer no.: 1090.500
  • EAN: 4028177252370

The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is un…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 531913
  • Manufacturer no.: 1090.500
  • EAN: 4028177252370

The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is un…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
  • 2 - 3 mm zinc-plated mounting plate
  • Casing closed on all sides
  • Flange plate at casing bottom
  • Foamed door sealing
Material Steel plate
IP rating
IP66
Colour Grey-white (RAL 7035)
Type Single-door (arrester on right, can be changed to left)
Width 600 mm
Height 1000 mm
Standards UL, CSA, TÜV, VDE, GL, RARS, LR, BV
Content 1 pc(s)
Type AE 1090.500
Dim (W x H x D) 600 x 1000 x 250 mm
RoHS-compliant Yes
Depth 250 mm
Manufacturer part # 1090.500
Material (details) Sheet steel
Product type Switchboard cabinet

Technical data

  • 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
  • 2 - 3 mm zinc-plated mounting plate
  • Casing closed on all sides
  • Flange plate at casing bottom
  • Foamed door sealing
Material Steel plate
IP rating
IP66
Colour Grey-white (RAL 7035)
Type Single-door (arrester on right, can be changed to left)
Width 600 mm
Height 1000 mm
Standards UL, CSA, TÜV, VDE, GL, RARS, LR, BV
Content 1 pc(s)
Type AE 1090.500
Dim (W x H x D) 600 x 1000 x 250 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures