Rittal AE 1110.500 Switchboard cabinet 1000 x 1000 x 300 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 532061
  • Manufacturer no.: 1110.500
  • EAN: 4028177252394

Platform stair-wheeled - for dry lubricant-free internal applications-from rectangular light steel pipe with round edges-rails and fittings galvanised. Levels and platform: - of lasiertem wood with sliding secure Riefung. Features: - 2-sided platform…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 532061
  • Manufacturer no.: 1110.500
  • EAN: 4028177252394

Platform stair-wheeled - for dry lubricant-free internal applications-from rectangular light steel pipe with round edges-rails and fittings galvanised. Levels and platform: - of lasiertem wood with sliding secure Riefung. Features: - 2-sided platform…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
  • 2 - 3 mm zinc-plated mounting plate
  • Casing closed on all sides
  • Flange plate at casing bottom
  • Foamed door sealing
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 2 door
Width 1000 mm
Height 1000 mm
Standards UL, CSA, TÜV, VDE, GL, RARS, LR, BV
Content 1 pc(s)
Type AE 1110.500
Dim (W x H x D) 1000 x 1000 x 300 mm
RoHS-compliant Yes
Depth 300 mm
Manufacturer part # 1110.500
Material (details) Sheet steel
Product type Switchboard cabinet

Technical data

  • 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
  • 2 - 3 mm zinc-plated mounting plate
  • Casing closed on all sides
  • Flange plate at casing bottom
  • Foamed door sealing
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 2 door
Width 1000 mm
Height 1000 mm
Standards UL, CSA, TÜV, VDE, GL, RARS, LR, BV
Content 1 pc(s)
Type AE 1110.500
Dim (W x H x D) 1000 x 1000 x 300 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures