Rittal AE 1114.500 Switchboard cabinet 1000 x 1400 x 300 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 532090
  • Manufacturer no.: 1114.500
  • EAN: 4028177252400

The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is un…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 532090
  • Manufacturer no.: 1114.500
  • EAN: 4028177252400

The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is un…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
  • 2 - 3 mm zinc-plated mounting plate
  • Casing closed on all sides
  • Flange plate at casing bottom
  • Foamed door sealing
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 2 door
Width 1000 mm
Height 1400 mm
Standards UL, CSA, TÜV, VDE, GL, RARS, LR, BV
Content 1 pc(s)
Type AE 1114.500
Dim (W x H x D) 1000 x 1400 x 300 mm
RoHS-compliant Yes
Depth 300 mm
Manufacturer part # 1114.500
Material (details) Sheet steel
Product type Switchboard cabinet

Technical data

  • 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
  • 2 - 3 mm zinc-plated mounting plate
  • Casing closed on all sides
  • Flange plate at casing bottom
  • Foamed door sealing
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 2 door
Width 1000 mm
Height 1400 mm
Standards UL, CSA, TÜV, VDE, GL, RARS, LR, BV
Content 1 pc(s)
Type AE 1114.500
Dim (W x H x D) 1000 x 1400 x 300 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures