Rittal AE 1213.500 Switchboard cabinet 1000 x 1200 x 300 Steel plate Grey-white (RAL 7035) 1 pc(s)
The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is un…
- Warranty: 24 months
- Manufacturer: Rittal
The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is un…
- Warranty: 24 months
- Manufacturer: Rittal
Technical data
- 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
- 2 - 3 mm zinc-plated mounting plate
- Casing closed on all sides
- Flange plate at casing bottom
- Foamed door sealing
Material | Steel plate |
---|---|
IP rating | IP55 |
Colour | Grey-white (RAL 7035) |
Type | 2 door |
Width | 1000 mm |
Height | 1200 mm |
Standards | UL, CSA, TÜV, VDE, GL, RARS, LR, BV |
Content | 1 pc(s) |
Type | AE 1213.500 |
Dim | (W x H x D) 1000 x 1200 x 300 mm |
RoHS-compliant | Yes |
---|---|
Depth | 300 mm |
Manufacturer part # | 1213.500 |
Material (details) | Sheet steel |
Product type | Switchboard cabinet |
AE compact switching cabinet
The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is unequalled in large scale industrial production.
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures