Rittal BG 1585.520 Fitting bracket 400 x 300 x 80 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 467250
  • Manufacturer no.: 1585.520
  • EAN: 4028177266780

BUS-ENCL. 400X300X80MM BG 1585.520

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 467250
  • Manufacturer no.: 1585.520
  • EAN: 4028177266780

BUS-ENCL. 400X300X80MM BG 1585.520

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Material thickness housing: 1.25 mm-door: 1.25 mm
Material Steel plate
IP rating
IP65
Colour Grey-white (RAL 7035)
Width 400 mm
Height 300 mm
Weight 4.1 kg
Content 1 pc(s)
Type BG 1585.520
Dim (W x H x D) 400 x 300 x 80 mm
RoHS-compliant Yes
Depth 80 mm
Manufacturer part # 1585.520
Product type Fitting bracket

Technical data

  • Material thickness housing: 1.25 mm-door: 1.25 mm
Material Steel plate
IP rating
IP65
Colour Grey-white (RAL 7035)
Width 400 mm
Height 300 mm
Weight 4.1 kg
Content 1 pc(s)
Type BG 1585.520
Dim (W x H x D) 400 x 300 x 80 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures